Low

TM24RSG-5A-88 - 

Modular Connector, RJ45, TM24R Series, Jack, 8 Contacts, 8 Ways, 1 Ports

TM24RSG-5A-88 - Modular Connector, RJ45, TM24R Series, Jack, 8 Contacts, 8 Ways, 1 Ports

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TM24RSG-5A-88
Order Code:
2191914
Product Range
TM24R Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TM24R series 1-port Modular Jack Connector for high-speed transmission. The adjacent contacts have different angles of engagement thus increasing the distance between them, in effect reducing the cross talk within connector and its footprint. The entire connector is covered with a metal shell, multiple panel ground contact springs (2 on each side of the mating opening) and 4 board ground connection solder contacts placed at each corner of the connector guarantee effective suppression of noise radiation.
  • Unique contact configuration and board-mounting pattern
  • Full EMI shielding
  • Sequential mating
  • 1A Current rating
  • 125VAC Voltage rating

Applications

Computers & Computer Peripherals, Industrial

Product Information

:
RJ45
:
TM24R Series
:
Jack
:
8Contacts
:
8Ways
:
1Ports
:
-
:
Through Hole
:
Gold Plated Contacts
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

64 total stock globally

64 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/04/18
$5.89 $ 5.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.89
10 + $5.66
25 + $5.19
50 + $4.95
100 + $4.72
250 + $4.12
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.