Low

HIROSE(HRS)  TM5RJ3-88(50)  Modular Connector, RJ45, TM5R Series, Jack, 8 Contacts, 8 Ways, 1 Ports

HIROSE(HRS) TM5RJ3-88(50)
Manufacturer Part No:
TM5RJ3-88(50)
Order Code:
2191918
Product Range
TM5R Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
RJ45
Product Range:
TM5R Series
Gender:
Jack
No. of Contacts:
8Contacts
No. of Positions:
8Ways
No. of Ports:
1Ports
LAN Category:
-
Contact Termination Type:
Through Hole
Contact Plating:
-
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.1

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.