Low

HIROSE(HRS)  ZX62D-B-5PA8  USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Through Hole Mount

HIROSE(HRS) ZX62D-B-5PA8
HIROSE(HRS) ZX62D-B-5PA8
Technical Data Sheet (936.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

HIROSE(HRS) ZX62D-B-5PA8
HIROSE(HRS) ZX62D-B-5PA8

Product Overview

The ZX62D-B-5PA8 is a micro-USB type-B Receptacle Connector, complying with physical, electrical and environmental requirements of micro-USB standard (USB 2.0). Receptacles and plugs are available in a wide variety of mounting and termination styles, allowing their use in various applications. Compared with the standard mini-USB connectors, the size of ZX connectors is reduced by approximately 60% while still allowing a high-speed data transfer of 480Mbps, specified in USB 2.0. A smooth mating and un-mating operation results in less wear and a longer product life. The unique Hirose active latch mechanism produces a reliable and durable connector. Even after repeated use, the user will experience a smooth click sensation when mating the connectors.
  • Standard, SMT + DIP Type
  • Extremely Small Size
  • High Reliability
  • Smooth Mating and Un-mating
  • Copper Alloy Contact

Product Information

USB Connector Type:
Micro USB Type B
USB Standard:
USB 2.0
Gender:
Receptacle
No. of Positions:
5Ways
Connector Mounting:
Surface Mount, Through Hole Mount
Orientation:
Right Angle
Contact Material:
Copper
Contact Plating:
Gold Plated Contacts
Product Range:
ZX Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.000907

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.