Low

HIROSE(HRS)  ZX62R-B-5P  USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

HIROSE(HRS) ZX62R-B-5P
HIROSE(HRS) ZX62R-B-5P
Technical Data Sheet (936.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

HIROSE(HRS) ZX62R-B-5P
HIROSE(HRS) ZX62R-B-5P

Product Overview

The ZX62R-B-5P is a micro-USB type-B Receptacle Connector, complying with physical, electrical and environmental requirements of micro-USB standard (USB 2.0). Receptacles and plugs are available in a wide variety of mounting and termination styles, allowing their use in various applications. Compared with the standard mini-USB connectors, the size of ZX connectors is reduced by approximately 60% while still allowing a high-speed data transfer of 480Mbps, specified in USB 2.0. A smooth mating and un-mating operation results in less wear and a longer product life. The unique Hirose active latch mechanism produces a reliable and durable connector. Even after repeated use, the user will experience a smooth click sensation when mating the connectors.
  • Reverse, SMT Type
  • Extremely Small Size
  • High Reliability
  • Smooth Mating and Un-mating
  • Copper Alloy Contact

Product Information

USB Connector Type:
Micro USB Type B
USB Standard:
USB 2.0
Gender:
Receptacle
No. of Positions:
5Ways
Connector Mounting:
Surface Mount
Orientation:
Right Angle
Contact Material:
Copper
Contact Plating:
Gold Plated Contacts
Product Range:
ZX Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.000907

Alternatives

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

AMPHENOL FCI

854 in stock

Price for: Each

1+ $1.58 10+ $1.47 25+ $1.34 50+ $1.19 more…

Buy

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

AMPHENOL FCI

40,373 in stock

Price for: Each

1+ $1.45 10+ $1.37 25+ $1.23 50+ $1.09 more…

Buy

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

AMPHENOL FCI

19,177 in stock

Price for: Each

1+ $1.59 10+ $1.49 25+ $1.35 50+ $1.20 more…

Buy

MICRO USB, 2.0 TYPE B, RECEPTACLE, TH

AMPHENOL FCI

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

1000+ $1.65 2000+ $1.39 3000+ $1.17

Buy

MICRO USB, 2.0 TYPE B, PLUG, SMT

AMPHENOL FCI

Reel
75,000 in stock

Price for: Each (Supplied on Full Reel)

1500+ $1.53 3000+ $1.27 4500+ $1.07

Buy

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

AMPHENOL FCI

Cut Tape
7,030 in stock

Price for: Each (Supplied on Cut Tape)

10+ $2.84 100+ $2.29 500+ $1.80 1000+ $1.53 more…

Buy

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

HIROSE(HRS)

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2000+ $0.543

Buy

USB Connector, Micro USB Type B, USB 2.0, Receptacle, 5 Ways, Surface Mount, Right Angle

HIROSE(HRS)

Cut Tape
538 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.65 10+ $1.27 50+ $1.19 100+ $1.03 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.