Low

HONEYWELL  311SM5-T  Snap Action Basic Switch

HONEYWELL 311SM5-T
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
311SM5-T
Order Code:
1169834
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
SM Series
Contact Configuration:
SPDT
Switch Terminals:
Solder
Contact Current Max:
5A
Contact Voltage AC Nom:
250VAC
Contact Voltage DC Nom:
30VDC
Microswitch Actuator:
Simulated Roller Lever
Microswitch Type:
Subminiature
Operating Force Max:
30gf
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
.002495

Alternatives

Microswitch, SS Series, SPDT, Quick Connect, Solder, 5 A, 125 VAC, 250 VDC

OMRON ELECTRONIC COMPONENTS

1,209 in stock

Price for: Each

1+ $3.82 10+ $3.59 25+ $3.46 50+ $3.31 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.