Low

HONEYWELL  WGLA1A02AB  SWITCH, LIMIT, WIRELESS, TOP PLUNGER

HONEYWELL WGLA1A02AB
Technical Data Sheet (1.60MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Limit Switch Actuator:
Top Plunger
Operating Force Max:
16N
Contact Voltage AC Max:
-
Contact Current AC Max:
-
Contact Voltage DC Max:
-
Contact Current DC Max:
-
Product Range:
-
Contact Configuration:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
.959802

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.