Low

HONEYWELL  WPMM1A02A  SWITCH, LIMIT, WIRELESS, QUICK CONNECT

HONEYWELL WPMM1A02A
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
WPMM1A02A
Order Code:
2301061
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Limit Switch Actuator:
Pushbutton
Operating Force Max:
-
Housing Material:
Signal Range Max:
IP / NEMA Rating:
Product Range:
-
Contact Voltage DC Max:
-
Contact Configuration:
-
Contact Voltage AC Max:
-
Contact Current DC Max:
-
Contact Current AC Max:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
.097976

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.