Low

HONEYWELL  HOA0892-L55  OPTICAL SENSOR

HONEYWELL HOA0892-L55
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
HOA0892-L55
Order Code:
1900122
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Carrier Frequency:
-
Transmission Range:
-
Directivity:
-
Supply Voltage Max:
1.6V
Supply Voltage Min:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Supply Current:
50mA
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.006804

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.