Low

HONEYWELL  SPX1189-003  Infrared Receiver, 101.6mm, 12 V, 5 V, 0 °C

HONEYWELL SPX1189-003
HONEYWELL SPX1189-003
Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
SPX1189-003
Order Code:
2445914
Technical Datasheet:
See all Technical Docs
HONEYWELL SPX1189-003
HONEYWELL SPX1189-003

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SPX1189-003 is a through beam Infrared Detector Module work together as a pair. The IRED (infrared emitting diode), SPX1189-002 and the detector (phototransistor) SPX1189-003, are enclosed in black thermoplastic housings. The 12-inch (305mm) long 26AWG...
  • Emitter and detector in separate modules for variable spacing
  • Terminated with Molex connectors on 12" leads
  • Internal current limiting resistor
  • Direct TTL interface
  • Buffer logic
  • Fast response time
  • Ambient light immunity

Product Information

Carrier Frequency:
-
Transmission Range:
101.6mm
Directivity:
-
Supply Voltage Max:
12V
Supply Voltage Min:
5V
Operating Temperature Min:
0°C
Operating Temperature Max:
50°C
Supply Current:
-
Packaging:
Each
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Industrial

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414090
Weight (kg):
.005897

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.