Low

IDEC  ALW29911D-A-120  SWITCH, INDUSTRIAL PUSHBUTTON, 22MM

IDEC ALW29911D-A-120
IDEC ALW29911D-A-120
IDEC ALW29911D-A-120
Technical Data Sheet (4.09MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

IDEC ALW29911D-A-120
IDEC ALW29911D-A-120
IDEC ALW29911D-A-120

Product Information

Contact Configuration:
SPDT-1NO, SPDT-NC
Contact Current Max:
100 A
Contact Voltage AC Nom:
600 V
Contact Voltage DC Nom:
220 V
IP Rating:
IP65
Illumination Colour:
-
Product Range:
TW Series
Pushbutton Actuator Style:
Round
SVHC:
To Be Advised
Switch Operation:
(On)
Switch Terminals:
Screw

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
.081647

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Voltage DC Nom: 220V
  • Switch Terminals: Screw
  • Pushbutton Actuator Style: Round
  • Switch Operation: (On)
  • Product Range: TW Series
  • Illumination Colour: -
  • Contact Voltage AC Nom: 600V
  • IP Rating: IP65
  • Contact Current Max: 100A
  • Contact Configuration: SPDT-1NO, SPDT-NC