Low

IDEC  APD199N-R-120V  LAMP, INDICATOR, INCANDESCENT, RED

IDEC APD199N-R-120V
Technical Data Sheet (2.49MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Current Rating:
10 mA
Lamp Base Type:
-
Lens Shape:
-
Mounting Hole Dia:
30 mm
Product Range:
-
SVHC:
To Be Advised
Supply Voltage:
120 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.090719

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Lamp Base Type: -
  • Lens Shape: -
  • Current Rating: 10mA
  • Mounting Hole Dia: 30mm
  • Supply Voltage: 120V
  • Product Range: -