Low

IDEC  ASW210  SWITCH, SELECTOR, SPST-NO, 10A, 600V

IDEC ASW210
IDEC ASW210
IDEC ASW210
IDEC ASW210
IDEC ASW210
Technical Data Sheet (4.09MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

IDEC ASW210
IDEC ASW210
IDEC ASW210
IDEC ASW210
IDEC ASW210

Product Information

Product Range:
TW Series
Illumination:
Non Illuminated
Angle of Throw:
90°
Contact Current AC Max:
10A
Contact Current DC Max:
8A
Contact Voltage AC Max:
600V
Contact Voltage DC Max:
220V
No. of Switch Positions:
2 Position
No. of Poles:
1 Pole
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365005
Weight (kg):
.065771

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.