Low

IDEC  HW-F01  CONTACT BLOCK, 1NC, 10A, SCREW

IDEC HW-F01
Technical Data Sheet (1.51MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Current Max:
10 A
Contact Voltage AC Max:
440 V
Contact Voltage DC Max:
220 V
For Use With:
Idec HW Series Oiltight Switches and Pilot Devices
No. of Poles:
1 Pole
Product Range:
-
SVHC:
To Be Advised
Switch Terminals:
Screw

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85365080
Weight (kg):
.01134

Alternatives

CONTACT BLOCK, 1NC, SCREW

SCHNEIDER ELECTRIC / TELEMECANIQUE

1,645 in stock

Price for: Each

1+ $17.59 3+ $13.19 5+ $10.55

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Contact Voltage DC Max: 220V
  • Switch Terminals: Screw
  • Product Range: -
  • For Use With: Idec HW Series Oiltight Switches and Pilot Devices
  • Contact Current Max: 10A
  • Contact Voltage AC Max: 440V
  • No. of Poles: 1 Pole