Low

IDEC  HW-F10  CONTACT BLOCK, 1NO, 10A, SCREW

IDEC HW-F10
Manufacturer:
IDEC IDEC
Manufacturer Part No:
HW-F10
Order Code:
1169881
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

For Use With:
Idec HW Series Oiltight Switches and Pilot Devices
Contact Current Max:
10A
Contact Voltage AC Max:
240V
Contact Voltage DC Max:
220V
Switch Terminals:
-
No. of Poles:
1 Pole
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85389099
Weight (kg):
.011975

Alternatives

Switch Contact Block, 10 A, Eaton E22 Series Pushbutton Switches, 600 V, 600 V, Screw, 1 Pole

EATON CUTLER HAMMER

84 in stock

Price for: Each

1+ $44.76 5+ $43.25 10+ $41.19 25+ $39.02 more…

Buy

Switch Contact Block, ZB5AZ009, 230 V, 600 V, Screw, 1 Pole

SCHNEIDER ELECTRIC / TELEMECANIQUE

1,236 in stock

Price for: Each

1+ $17.49 3+ $13.12 5+ $10.49

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.