Low

ILLINOIS CAPACITOR  105CKE250M  CAPACITOR ALUM ELEC 1UF, 250V, 20%, RADI

ILLINOIS CAPACITOR 105CKE250M
Technical Data Sheet (171.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
1µF
Voltage Rating:
250V
Product Range:
CKE Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
6.3mm
Packaging:
Each
Lead Spacing:
2.5mm
Height:
11mm
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
248.68ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.002

Alternatives

Electrolytic Capacitor, 1 µF, 250 V, ESK Series, ± 20%, Radial Leaded, 6 mm

KEMET

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

10000+ $0.225

Buy

Electrolytic Capacitor, Miniature, PK Series, 1 µF, ± 20%, 250 V, 6.3 mm, Radial Leaded

RUBYCON

1,710 in stock

Price for: Each

1+ $0.67 10+ $0.469 25+ $0.384 50+ $0.329 more…

Buy

Associated Products