Low

ILLINOIS CAPACITOR  106CKE200M  ALUMINUM ELECTROLYTIC CAPACITOR 10UF, 200V, 20%, RADIAL

ILLINOIS CAPACITOR 106CKE200M
Technical Data Sheet (171.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Capacitance:
10 µF
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10 mm
ESR:
24.868 ohm
Height:
12.5 mm
Lead Spacing:
5 mm
Lifetime @ Temperature:
1000 hours @ 105°C
Operating Temperature Max:
105 °C
Operating Temperature Min:
-40 °C
Packaging:
Each
Product Range:
CKE Series
SVHC:
No SVHC (17-Dec-2015)
Voltage Rating:
200 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.001497

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -40°C
  • Capacitor Terminals: Radial Leaded
  • Operating Temperature Max: 105°C
  • Lifetime @ Temperature: 1000 hours @ 105°C
  • Voltage Rating: 200V
  • Product Range: CKE Series
  • Diameter: 10mm
  • Automotive Qualification Standard: -
  • ESR: 24.868ohm
  • Capacitance: 10µF
  • Lead Spacing: 5mm
  • Capacitance Tolerance: ± 20%
  • Packaging: Each
  • Height: 12.5mm