Low

ILLINOIS CAPACITOR  107KXM025M  ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 2

ILLINOIS CAPACITOR 107KXM025M
Manufacturer Part No:
107KXM025M
Order Code:
1168011
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100µF
Voltage Rating:
25V
Product Range:
KXM Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
6.3mm
Packaging:
Each
Lead Spacing:
2.5mm
Height:
11mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
2000 hours @ 105°C
ESR:
2.321ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.00067

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 25V, 20%, RADIAL

CORNELL DUBILIER

1,162 in stock

Price for: Each

1+ $0.949 10+ $0.813 100+ $0.61 500+ $0.542 more…

Buy

Electrolytic Capacitor, MCRH Series, 100 µF, ± 20%, 25 V, 6.3 mm, Radial Leaded

MULTICOMP

4,214 in stock

Price for: Each

5+ $0.979 50+ $0.88 100+ $0.814 500+ $0.66

Buy

Associated Products