Low

ILLINOIS CAPACITOR  228CKE010M  ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 10V, 20%, RADIAL

ILLINOIS CAPACITOR 228CKE010M
Technical Data Sheet (171.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
2200µF
Voltage Rating:
10V
Product Range:
CKE Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
10mm
Packaging:
Each
Lead Spacing:
5mm
Height:
20mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
1000 hours @ 105°C
ESR:
0.1809ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.00262

Alternatives

Electrolytic Capacitor, MCRH Series, 2200 µF, ± 20%, 10 V, 13 mm, Radial Leaded

MULTICOMP

611 in stock

Price for: Each

5+ $0.377 50+ $0.348 100+ $0.277 500+ $0.244

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 10V, 20%, RADIAL, FULL REEL

NICHICON

7,500 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.673 1000+ $0.576 1500+ $0.484 2500+ $0.432

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 2200UF, 10V, 20%, RADIAL

NICHICON

384 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.02 10+ $0.975 25+ $0.692 50+ $0.583 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 2200UF, 10V, 20%, RADIAL

VISHAY

59 in stock

Price for: Each

1+ $4.06

Buy

Electrolytic Capacitor, GPR Series, 2200 µF, ± 20%, 10 V, 10 mm, Radial Leaded

MULTICOMP

2,006 in stock

Price for: Each

10+ $0.685 50+ $0.492 100+ $0.381 500+ $0.27 more…

Buy

Associated Products