Low

ILLINOIS CAPACITOR  338CKH016M  ALUMINUM ELECTROLYTIC CAPACITOR 3300UF,

ILLINOIS CAPACITOR 338CKH016M
Technical Data Sheet (171.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Capacitance:
3300 µF
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
16 mm
Height:
25 mm
Lead Spacing:
5 mm
Lifetime @ Temperature:
1000 hours @ 105°C
Operating Temperature Max:
105 °C
Operating Temperature Min:
-55 °C
Packaging:
Each
Product Range:
CKH Series
SVHC:
To Be Advised
Voltage Rating:
16 V

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.007031

Alternatives

Electrolytic Capacitor, MCRH Series, 3300 µF, ± 20%, 16 V, 13 mm, Radial Leaded

MULTICOMP

1,959 in stock

Price for: Each

5+ $0.764 50+ $0.704 100+ $0.56 500+ $0.492

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 3300UF, 25V, 20%, RADIAL

CORNELL DUBILIER

407 in stock

Price for: Each

1+ $3.96 10+ $3.66 100+ $2.90 500+ $2.55 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR 3300UF, 16V, 20%, RADIAL

UNITED CHEMI-CON

1,011 in stock

Price for: Each

1+ $1.64 10+ $1.25 100+ $0.809 500+ $0.756

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -55°C
  • Capacitor Terminals: Radial Leaded
  • Operating Temperature Max: 105°C
  • Lifetime @ Temperature: 1000 hours @ 105°C
  • Voltage Rating: 16V
  • Product Range: CKH Series
  • Diameter: 16mm
  • Automotive Qualification Standard: -
  • ESR: 0.1155ohm
  • Capacitance: 3300µF
  • Lead Spacing: 5mm
  • Capacitance Tolerance: ± 20%
  • Packaging: Each
  • Height: 25mm