Low

ILLINOIS CAPACITOR  476KXM063M  ALUMINUM ELECTROLYTIC CAPACITOR 47UF, 63

ILLINOIS CAPACITOR 476KXM063M
Manufacturer Part No:
476KXM063M
Order Code:
1168033
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
47µF
Voltage Rating:
63V
Product Range:
KXM Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
8mm
Packaging:
Each
Lead Spacing:
3.5mm
Height:
11.5mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
3000 hours @ 105°C
ESR:
2.822ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000908

Associated Products