Low

ILLINOIS CAPACITOR  687KXM035M  ALUMINUM ELECTROLYTIC CAPACITOR 680UF, 35V, 20%, RADIAL

ILLINOIS CAPACITOR 687KXM035M
Manufacturer Part No:
687KXM035M
Order Code:
1168047
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
680µF
Voltage Rating:
35V
Product Range:
KXM Series
Capacitance Tolerance:
± 20%
Capacitor Terminals:
Radial Leaded
Diameter:
12.5mm
Packaging:
Each
Lead Spacing:
5mm
Height:
20mm
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Lifetime @ Temperature:
5000 hours @ 105°C
ESR:
0.293ohm
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.004083

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR 680UF, 35V, 20%, RADIAL

MULTICOMP

832 in stock

Price for: Each

1+ $0.381 10+ $0.35 100+ $0.279 500+ $0.245 more…

Buy

Associated Products