Low

INFINEON  ESD8V0L1B-02LRH E6433  ESD Protection Device, 21 V, TSLP-2-17, 2 Pins

INFINEON ESD8V0L1B-02LRH E6433
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
ESD8V0L1B-02LRH E6433
Order Code:
2293369
Product Range
ESD8V Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Clamping Voltage Vc Max:
21V
Diode Case Style:
TSLP-2-17
No. of Pins:
2Pins
Operating Voltage:
-
Power Dissipation Pd:
-
Packaging:
Cut Tape
Product Range:
ESD8V Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.00003

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.