Low

INFINEON  AUIPS1052GTR.  POWER LOAD SWITCH, 6 V, SOIC-8

INFINEON AUIPS1052GTR.
Technical Data Sheet (454.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Load Switch Type:
Low Side
Input Voltage:
6V
Current Limit:
2.8A
On State Resistance:
0.16ohm
Distribution Switch Case Style:
SOIC
No. of Pins:
8Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
Active High
No. of Outputs:
1Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000164

Alternatives

POWER LOAD SWITCH, 6 V, SOIC-8, FULL REEL

INFINEON

20,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $1.21 5000+ $1.03 7500+ $1.03

Buy

Associated Products