Low

INFINEON  IRF9310TRPBF.  P CHANNEL, MOSFET, -30V, -20A, SOIC

INFINEON IRF9310TRPBF.
Technical Data Sheet (277.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-20A
Drain Source Voltage Vds:
-30V
On Resistance Rds(on):
0.0039ohm
Rds(on) Test Voltage Vgs:
-10V
Threshold Voltage Vgs:
-1.8V
Power Dissipation Pd:
2.5W
Transistor Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.00035

Alternatives