Low

INFINEON  IRF9317TRPBF.  P CHANNEL, MOSFET, -30V, -16A, SOIC

INFINEON IRF9317TRPBF.
Technical Data Sheet (219.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Continuous Drain Current Id:
-16 A
Drain Source Voltage Vds:
-30 V
MSL:
MSL 1 - Unlimited
No. of Pins:
8 Pins
On Resistance Rds(on):
0.0054 ohm
Operating Temperature Max:
150 °C
Power Dissipation Pd:
2.5 W
Product Range:
-
Rds(on) Test Voltage Vgs:
-10 V
SVHC:
No SVHC (17-Dec-2015)
Threshold Voltage Vgs:
-1.8 V
Transistor Case Style:
SOIC
Transistor Polarity:
P Channel

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.000176

Alternatives

MOSFET Transistor, P Channel, -16 A, -30 V, 5.4 mohm, -10 V, -1.8 V

INFINEON

3,721 in stock

Price for: Each

1+ $2.24 10+ $1.92 100+ $1.47 500+ $1.30 more…

Buy

P CHANNEL, MOSFET, -30V, -16A, SOIC, FULL REEL

INFINEON

4,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $1.21 8000+ $1.03 12000+ $0.867

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Power Dissipation Pd: 2.5W
  • Operating Temperature Max: 150°C
  • Continuous Drain Current Id: -16A
  • Transistor Polarity: P Channel
  • No. of Pins: 8Pins
  • Threshold Voltage Vgs: -1.8V
  • Product Range: -
  • Automotive Qualification Standard: -
  • Drain Source Voltage Vds: -30V
  • Rds(on) Test Voltage Vgs: -10V
  • Transistor Case Style: SOIC
  • On Resistance Rds(on): 0.0054ohm