Low

INFINEON  IRG4BC20KD-SPBF.  SINGLE IGBT, 600V, 16A

INFINEON IRG4BC20KD-SPBF.
Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRG4BC20KD-SPBF.
Order Code:
2382401
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
16A
Collector Emitter Saturation Voltage Vce(on):
3.01V
Power Dissipation Pd:
60W
Collector Emitter Voltage V(br)ceo:
600V
Transistor Case Style:
TO-263
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
IRG4 Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85412900
Weight (kg):
.00235

Similar Products