Low

INFINEON  IRGP30B60KD-EP  IGBT Single Transistor, 60 A, 2.35 V, 304 W, 600 V, TO-247AD, 3 Pins

INFINEON IRGP30B60KD-EP
Technical Data Sheet (276.92KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Collector Emitter Saturation Voltage Vce(on):
2.35 V
Collector Emitter Voltage V(br)ceo:
600 V
DC Collector Current:
60 A
MSL:
-
No. of Pins:
3 Pins
Operating Temperature Max:
150 °C
Power Dissipation Pd:
304 W
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Transistor Case Style:
TO-247AD

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.006

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Transistor Case Style: TO-247AD
  • Power Dissipation Pd: 304W
  • DC Collector Current: 60A
  • Collector Emitter Voltage V(br)ceo: 600V
  • Automotive Qualification Standard: -
  • Product Range: -
  • Operating Temperature Max: 150°C
  • No. of Pins: 3Pins
  • Collector Emitter Saturation Voltage Vce(on): 2.35V