Low

MK33 (300PF +/-40PF) - 

SENSOR, HUMIDITY, 190 DEG C, 300PF

MK33  (300PF +/-40PF) - SENSOR, HUMIDITY, 190 DEG C, 300PF

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MK33 (300PF +/-40PF)
Order Code:
2191838
Product Range
MK33 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MK33 series Capacitive Humidity Sensor optimal for oil measurement applications.
  • High chemical resistance
  • Wide temperature operating range
  • Condensation resistant
  • Fast recovery time
  • Very low drift
  • High humidity stability
  • Suitable for extreme environments
  • 0% to 100%RH Operating humidity range
  • <6sec (50% RH to 0% RH) Response time at +23°C
  • CuP-SIL-wire post-plated with Sn, 10mm or Au/Cu-wire, Ø 0.4mm connection
  • 0.45pF/% RH (15 to 90% RH) Sensitivity

Applications

Sensing & Instrumentation, Industrial

Product Information

:
-
:
-
:
-
:
Through Hole
:
-
:
6s
:
-40°C
:
190°C
:
-
:
0% to 100% Relative Humidity
:
300pF
:
MK33 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

145 total stock globally

145 available for 6 - 7 business days delivery

Available until stock is exhausted

see cut-off times
$67.68 $ 67.68
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $67.68
5 + $66.20
10 + $63.73
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.