Low

IST INNOVATIVE SENSOR TECHNOLOGY  P1K0.308.7W.B.007  RTD Sensor, Class B, -200 °C, +600 °C, 1 kohm

IST INNOVATIVE SENSOR TECHNOLOGY P1K0.308.7W.B.007
Manufacturer Part No:
P1K0.308.7W.B.007
Order Code:
2191845
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensing Temperature Min:
-200°C
Sensing Temperature Max:
+600°C
Resistance:
1kohm
Product Range:
-
Temperature Sensing Range:
-200°C to +600°C
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Switzerland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
90251920
Weight (kg):
.0092

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.