Low

ITT CANNON  KPT00E22-55PF97  Circular Connector, KPT Series, MIL-DTL-26482 Series I Equivalent, Wall Mount Receptacle

ITT CANNON KPT00E22-55PF97
Technical Data Sheet (5.51MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The KPT00E22-55PF97 from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent wall mount receptacle with 55 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.
  • Bayonet coupling assures fast and reliable mating/unmating
  • Environmentally sealed, IP68 rated
  • Operating temperature range from -55°C to +125°C
  • Durability of 500 mating cycles
  • 200m/s² at 10Hz to 2000Hz vibration
  • Insulation resistance is 5000Mohm at 25°C
  • Resilient polychloroprene (neoprene) insulator and grommet
  • Salt spray exposure of 500hour
  • Aluminium alloy body material with olive drab chromate over cadmium plating
  • Copper alloy solder pin contacts with gold plating

Product Information

Circular Connector Shell Style:
Wall Mount Receptacle
Circular Contact Type:
Solder Pin
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Olive Drab Chromate over Cadmium
Contact Material:
Copper Alloy
Contact Plating:
Gold
Coupling Style:
Bayonet
Insert Arrangement:
22-55
Insert Rotation:
N
No. of Contacts:
55 Contacts
Product Range:
KPT Series, MIL-DTL-26482 Series I Equivalent
SVHC:
To Be Advised
Service Class:
Environmentally Sealed

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Commercial

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Service Class: Environmentally Sealed
  • Connector Body Plating: Olive Drab Chromate over Cadmium
  • No. of Contacts: 55Contacts
  • Contact Plating: Gold
  • Coupling Style: Bayonet
  • Circular Connector Shell Style: Wall Mount Receptacle
  • Product Range: KPT Series, MIL-DTL-26482 Series I Equivalent
  • Insert Arrangement: 22-55
  • Contact Material: Copper Alloy
  • Insert Rotation: N
  • Circular Contact Type: Solder Pin
  • Connector Body Material: Aluminium Alloy Body