Low

ITT CANNON  MKJ4A1F6-7P.  Circular Connector, MKJ4 Series, Cable Mount Receptacle, 7 Contacts, Crimp Pin

ITT CANNON MKJ4A1F6-7P.
Manufacturer Part No:
MKJ4A1F6-7P.
Order Code:
2007917
Product Range
MKJ4 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
MKJ4 Series
Circular Connector Shell Style:
Cable Mount Receptacle
No. of Contacts:
7Contacts
Circular Contact Type:
Crimp Pin
Coupling Style:
-
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
-
Contact Material:
Copper Alloy
Contact Plating:
Gold
Gender:
Receptacle
Contact Gender:
Pin
Insert Arrangement:
6-7
Connector Shell Size:
6
Contact Termination Type:
Crimp
Connector Mounting:
Cable Mount
Connector Type:
Circular Industrial
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85369010
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.