Low

ITT CANNON  VRPC-12S-20  Connector Housing, Unsealed, Plug, 12 Ways, VRPC Socket Contacts

ITT CANNON VRPC-12S-20
Technical Data Sheet (30.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

For Use With:
VRPC Socket Contacts
Gender:
Plug
No. of Positions:
12 Ways
Pitch Spacing:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.012

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Gender: Plug
  • No. of Positions: 12Ways
  • Product Range: -
  • For Use With: VRPC Socket Contacts
  • Pitch Spacing: -