Low

ITT CANNON  XLR-3-11C  CONNECTOR, XLR AUDIO, PLUG, 3POS

ITT CANNON XLR-3-11C
Manufacturer Part No:
XLR-3-11C
Order Code:
2501951
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
3Contacts
Gender:
Plug
Connector Mounting:
Cable Mount
Contact Plating:
Silver Plated Contacts
Connector Body Material:
Aluminium Alloy Body
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.038404

Alternatives

CONNECTOR, XLR, JACK, 3 POSITION

MULTICOMP

63 in stock

Price for: Each

1+ $4.90 50+ $4.51 100+ $4.11 250+ $3.66 more…

Buy

3 Pole Professional XLR Socket, NC Series

NEUTRIK

1,675 in stock

Price for: Each

1+ $6.81 10+ $6.53 25+ $6.28 50+ $6.05 more…

Buy

CONNECTOR, XLR, PLUG, 3POS

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $6.15 50+ $5.66 100+ $5.16 250+ $4.60 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.