Low

IXYS SEMICONDUCTOR  IXA37IF1200HJ  IGBT Single Transistor, 58 A, 2.1 V, 195 W, 1.2 kV, TO-247AD, 3 Pins

IXYS SEMICONDUCTOR IXA37IF1200HJ
Manufacturer Part No:
IXA37IF1200HJ
Order Code:
1829723
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC Collector Current:
58A
Collector Emitter Saturation Voltage Vce(on):
2.1V
Power Dissipation Pd:
195W
Collector Emitter Voltage V(br)ceo:
1.2kV
Transistor Case Style:
TO-247AD
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.006

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.