Low

IXYS SEMICONDUCTOR  IXTH40N50L2  MOSFET Transistor, LINEAR L2™, N Channel, 40 A, 500 V, 170 mohm, 10 V, 2.5 V

IXYS SEMICONDUCTOR IXTH40N50L2
Technical Data Sheet (147.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Automotive Qualification Standard:
-
Continuous Drain Current Id:
40 A
Drain Source Voltage Vds:
500 V
MSL:
-
No. of Pins:
3 Pins
On Resistance Rds(on):
0.17 ohm
Operating Temperature Max:
150 °C
Power Dissipation Pd:
540 W
Product Range:
-
Rds(on) Test Voltage Vgs:
10 V
SVHC:
No SVHC (15-Jun-2015)
Threshold Voltage Vgs:
2.5 V
Transistor Case Style:
TO-247
Transistor Polarity:
N Channel

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.006

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Power Dissipation Pd: 540W
  • Operating Temperature Max: 150°C
  • Continuous Drain Current Id: 40A
  • Transistor Polarity: N Channel
  • No. of Pins: 3Pins
  • Threshold Voltage Vgs: 2.5V
  • Product Range: -
  • Automotive Qualification Standard: -
  • Drain Source Voltage Vds: 500V
  • Rds(on) Test Voltage Vgs: 10V
  • Transistor Case Style: TO-247
  • On Resistance Rds(on): 0.17ohm