Low

JAPAN AVIATION ELECTRONICS INDUSTRY  JN2FS04FK2-R  Circular Connector, Plug, 4 Contacts, Socket, Solder, Cable Mount

JAPAN AVIATION ELECTRONICS INDUSTRY JN2FS04FK2-R
Technical Data Sheet (388.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Circular Connector Shell Style:
Cable Mount Plug
Circular Contact Type:
Solder Socket
Connector Body Material:
Zinc Alloy Body
Connector Body Plating:
-
Connector Mounting:
Cable Mount
Connector Shell Size:
S
Connector Type:
Circular Industrial
Contact Gender:
Socket
Contact Material:
Copper Alloy
Contact Plating:
Silver Plated Contacts
Contact Plating:
Silver
Contact Termination Type:
Solder
Coupling Style:
-
Gender:
Plug
Insert Arrangement:
-
No. of Contacts:
4 Contacts
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.4

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Connector Body Plating: -
  • No. of Contacts: 4Contacts
  • Contact Plating: Silver
  • Coupling Style: -
  • Circular Connector Shell Style: Cable Mount Plug
  • Product Range: -
  • Contact Material: Copper Alloy
  • Circular Contact Type: Solder Socket
  • Connector Body Material: Zinc Alloy Body