Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- TAOS
- Order Code:
- 1226888
- Manufacturer Part No:
- TSL2561T
-
- Technical Data Sheet (458.53KB) EN
Product Information
- SENSOR, LIGHT-DIGITAL CONVERTER, I2C
- IC Function: Light to Digital Converter
- Brief Features: Programmable Interrupt Function, 16bit Digital Output with SMBus
- Supply Voltage Min: 2.7V
- Supply Voltage Max: 3.6V
- Operating Temperature Min: -30°C
- Operating Temperature Max: 70°C
- Digital IC Case Style: TMB
- No. of Pins: 6
- Frequency: 735kHz
- Operating Temperature Range: -30°C to +70°C
- Response Time: 400ms
- Supply Current: 0.6mA
- Supply Voltage: 3V
- Supply Voltage DC Max: 3.6V
- Supply Voltage DC Min: 2.7V
- Supply Voltage Range: 2.7V to 3.6V
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalogue Page:
803 / CATAvailability
33 in stock for next working day delivery
1849 deliver in 6 - 7 working days from our UK warehouse
see cut-off times
1849 UK Stock: Order before 6.30pm (Mon - Fri, Excluding National Holidays)
33 AU Stock: Order before 6.30pm (Mon - Fri, Excluding National Holidays)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple: 1
Unit Price: $10.95
Price
| Qty | List Price |
|---|---|
| 1 - 24 | $10.95 |
| 25 - 99 | $10.03 |
| 100 - 249 | $9.42 |
| 250+ | $9.12 |
|
|
Legislation and Environmental
- RoHS: Yes
- Weight (kg): 0.00003
-
Country of Origin:
KR
Korea (Republic of)
Country in which last significant manufacturing process was carried out