New to element14? Start here
2014/10/26
 
 
 
Electronic Applications

APPLICATIONS

All the resources you need to bring your designs to life

Back to: Applications > Transportation > Electronic Power Steering

Applications Home

New Products

Lighting

Alternative Energy

Instrumentation & Measurement

Wireless

Transportation

Products

Solutions

Design Resources

Sensing

Robotics

Medical

Industrial Automation

Electronic Power Steering

Automotive power steering systems are designed to help drivers turn steering wheels with less effort (torque), especially when vehicles are not moving or moving at a very slow speed. They have experienced several stages such as hydraulic steering, electric & hydraulic, and electronic power steering (EPS) systems. EPS systems are the most advanced ones and have been widely used in modern vehicles. Apart from the benefit of facilitating driving, EPS systems bring a series of additional advantages such as power saving, environment friendly, and easy installation. [+MORE]

An EPS system is mainly composed of sensors, actuators, and MCUs. When a driver turns a steering wheel, a torque sensor detects turning torque and an angle sensor monitors rotation angle of the steering wheel. These data, together with other inputs such as vehicle’s speed transmitted from ECU (Electric Control Unit) through CAN bus, will be sent to MCU to calculate required assisting torque and to control motor’s rotation angle. A current sensor and a position sensor are mounted on motor to provide feedback for the control module to monitor rotor position and motor torque in real time. The system contains two processors. When the primary MCU is down, the secondary MCU immediately disables EPS system and activates mechanical steering mode to ensure a safe driving.[-LESS]

Hover over the blocks to view more recommended solutions.

It is used to collect sensor signals , process and control the motor.
Click for full parts list

It is used to control the motor when the main MCU has error or malfunction.
Click for full parts list

It is to control Power MOSFET
Click for full parts list

It is to build full-bridge for driving 3-phase brushless DC motor
Click for full parts list

It is hall-effect switch, used to detector the rotation speed of wheel
Click for full parts list

Amplifier for current sense
Click for full parts list

Provide different types of voltage for system
Click for full parts list

It is to detect the
position of motor
rotor.
Click for full parts list


 
3884429 TMS320-P28016
Olimex

TMS320F28016 is a low cost 32-bit Real Time Microcontroller (DSP) with build in CAN. 32-bit core running at 60 Mhz, delivering 60 MMACS, 32KB Flash, 12 KB RAM, 8 channel PWM 6 of them with enhanced resolution of 150 ps(!), 2 x 8 channels 3.75 MPSP 12-bit ADCs, CAN, RS232, SPI, I2C.
1853933
 
1748505 DV251001 CAN Development Kit
Microchip
To speed up software development, and to enable introduction of CAN to those who are unfamiliar with the protocol, Microchip offers a unique development tool that is a combination of a software development tool and a CAN message/communication tool called the MCP2510/2515 CAN Developer's Kit.
1853936
 
1288348 DM330015 Motor Controller Starter Kit
Microchip

The Motor Control Starter Kit with mTouch Sensing is a complete hardware and software tool suite for evaluating Microchip’s ultra-low cost Motor Control Family dsPIC DSCs. It contains a single board with a BLDC motor, capacitive-touch sliders and a built-in debugger.
1853937
Image Description  
FREESCALE SEMICONDUCTOR MCU HCS08 Automotive Low-Power Modes AN3387 MC9S08 Click here
FREESCALE SEMICONDUCTOR MCU On-Chip System Protection Basics for HCS08 Microcontrollers AN3305 MC9S08 Click here
FREESCALE SEMICONDUCTOR MCU Improving the Transient Immunity Performance of Microcontroller-Based Applications AN2764 Click here
FREESCALE SEMICONDUCTOR  MCU S12XS Family Compatibility Considerations AN3497 MC9S12XS Click here
INFINEON MCU Microcontrollers XC800 Family Power Saving Features - Achieving Low Power Requirements on Applications AP08056 XC800 Click here
INFINEON MCU Design Guideline for XC800 Microcontroller Board Layout AP08066 XC800 Click here
MICROCHIP CAN Transceiver Analog Solutions for Automotive Applications Design Guide AN228 MCP2551 Click here
MICROCHIP CAN Transceiver Controller Area Network (CAN) Basics AN713 Click here
MICROCHIP MCU Brushless DC Motor Control Using PIC18FXX31 MCUs  AN899 PIC18F4431-E/PT  Click here
MICROCHIP Brushed DC Motor Fundamentals  AN905 Click here
MICROCHIP MCU Using the dsPIC30F / dsPIC33F for Vector Control of an ACIM  AN908 dsPIC33F  Click here
NXP CAN Transceiver PCA82C250 / 251 CAN Transceiver AN96116 PCA82C250 Click here
ON SEMICONDUCTOR CAN Transceiver AMIS-42700 Dual High-Speed CAN Transceiver AND9358 AMIS-42700 Click here
FREESCALE SEMICONDUCTOR MCU Sensorless BLDC Motor Control Using MC9S08AW60 MC9S08 Click here
INFINEON  MCU Sensorless Brushless DC Motor Control Using Infineon 8-bit XC866 Microcontroller AP08019 XC866 Click here
MICROCHIP  CAN Interface A CAN Physical Layer Discussion AN002 Click here
TEXAS INSTRUMENTS MCU EEPROM Emulation With the TMS320F28xxx DSCs  TMS320F280XX Click here
Manufacturer Product Type AN Title AN Number Part Number URL
TEXAS INSTRUMENTS Microcontroller Designing High-Performance and Power-Efficient Motor Control Systems Click here
TEXAS INSTRUMENTS  CAN Transceiver Industrial Automation using the CAN Bus Platform White Paper Click here
INTERNATIONAL RECTIFIER  MOSFET New Power MOSFET Technology with Extreme Ruggedness and Ultra- Low RDS(on) Qualified to Q101 for Automotive Applications  Click here
FREESCALE SEMICONDUCTOR Flexray Controller Automotive Control Systems FlexRay™ Protocol Click here
Manufacturer Product Type White Paper Title URL
OLIMEX MCU TMS320F28016 BOARD  TMS320-P28016  TMS320F28016 Click here
FREESCALE SEMICONDUCTOR MCU MC9S08SG32 Demonstration board DEMO9S08SG32  S9S08SG32 Click here
FREESCALE SEMICONDUCTOR MCU DEMO9S12XEP100  User's Manual DEMO9S12XEP100  S9S12 Click here
MICROCHIP  MCU STARTER, MPLAB FOR DSPIC  DM330011  DSPIC33 Click here
MICROCHIP MCU PIC18 Explorer Board   DV164136 PIC18F Click here
MICROCHIP MCU dsPICDEM MCLV Development Board User's Guide   DM330021 dsPIC33F Click here
MICROCHIP MCU PICDEM MC LV Development Board User's Guide   DM183021 dsPIC33F Click here
MICROCHIP MCU dsPICDEM MC1 Motor Control Development Board   DM300020 dsPIC33F Click here
INFINEON MCU STARTER KIT, FOR XC164CM  SK-XC164CM EASY KIT XC164 Click here
MICROCHIP  CAN TRANSCEIVER MCP2515 CAN Bus Monitor Demo Board  User's Guide MCP2515DM-BM MCP2515 Click here
Manufacturer Product Type Evaluation Kits Title EVKs Part Number Part Number URL
STMICROELECTRONICS MCU Overview of ST7 8-bit Microcontrollers ST7 Click here
TEXAS INSTRUMENTS MCU Digital Motor Control MCUs  TMS320F28016PZQ  Click here
FREESCALE SEMICONDUCTOR MCU HCS08 Overview HCS08 Click here
MICROCHIP CAN Transceiver MCP2515: Stand-Alone CAN Controller MCP2515 Click here
MICROCHIP MCU MPLAB Starter Kit for PIC18F MCUs PIC18F Click here
FREESCALE SEMICONDUCTOR  MCU S12X Family Course S12X Click here
FREESCALE SEMICONDUCTOR  MCU Microcontroller Products for Automotive Applications Click here
Manufacturer Product Type Training Title Part Number URL
This is tab 5
This is tab 6