Low

JST (JAPAN SOLDERLESS TERMINALS)  S13B-PH-K-S  Wire-To-Board Connector, Side Entry, PH Series, 13 Contacts, Header, 2 mm, Through Hole, 1 Rows

JST (JAPAN SOLDERLESS TERMINALS) S13B-PH-K-S
Technical Data Sheet (165.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Material:
Brass
Contact Plating:
Tin Plated Contacts
Contact Termination Type:
Through Hole
Gender:
Header
No. of Contacts:
13 Contacts
No. of Rows:
1 Rows
Pitch Spacing:
2 mm
Product Range:
PH Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • No. of Contacts: 13Contacts
  • Contact Plating: Tin Plated Contacts
  • Gender: Header
  • Product Range: PH Series
  • Contact Material: Brass
  • Contact Termination Type: Through Hole
  • Pitch Spacing: 2mm
  • No. of Rows: 1Rows