Low

JST (JAPAN SOLDERLESS TERMINALS)  S14B-PUDSS-1  Wire-To-Board Connector, Side Entry, 14 Contacts, Header, 2 mm, Through Hole, 2 Rows

JST (JAPAN SOLDERLESS TERMINALS) S14B-PUDSS-1
Technical Data Sheet (298.51KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2mm
No. of Contacts:
14Contacts
Gender:
Header
Product Range:
-
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.