Low

JST (JAPAN SOLDERLESS TERMINALS)  S3B-XH-A  Wire-To-Board Connector, Side Entry, 2.5 mm, 3 Contacts, Header, Through Hole, 1 Rows

JST (JAPAN SOLDERLESS TERMINALS) S3B-XH-A
Technical Data Sheet (265.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.5mm
No. of Contacts:
3Contacts
Gender:
Header
Product Range:
-
Contact Termination Type:
Through Hole
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001

Alternatives

Wire-To-Board Connector, Right Angle, 2.5 mm, 3 Contacts, Header, XH Series, Through Hole, 1 Rows

JST (JAPAN SOLDERLESS TERMINALS)

6,406 in stock

Price for: Each

10+ $0.665 250+ $0.534 1000+ $0.422 2500+ $0.357 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.