Low

JST (JAPAN SOLDERLESS TERMINALS)  SVM-81T-P2.0  Wire-To-Board Connector, 12 AWG, Plug, Crimp

JST (JAPAN SOLDERLESS TERMINALS) SVM-81T-P2.0
Technical Data Sheet (260.61KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
-
Gender:
Plug
Pitch Spacing:
-
Contact Termination Type:
Crimp
No. of Rows:
-
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.001

Alternatives

CONTACT, PIN, 20-17AWG, CRIMP

AMP FROM TE CONNECTIVITY

1,943 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.297

Buy

Contact, MCP Series, Pin, Crimp, 17 AWG, Tin Plated Contacts, AMP MCP Series Connectors

AMP FROM TE CONNECTIVITY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10+ $0.368 100+ $0.35 500+ $0.324 1000+ $0.308 more…

Buy

Contact, C-Grid®, SL Series, Pin, Crimp, 24 AWG, Tin Plated Contacts, 70066 Housing, 70107 Housing

MOLEX

9,041 in stock

Price for: Each

1+ $0.525 10+ $0.494 25+ $0.422 50+ $0.369 more…

Buy

CONTACT, MALE, 30-24AWG, CRIMP, FULL REEL

MOLEX

40,000 in stock

Price for: Each (Supplied on Full Reel)

20000+ $0.29

Buy

Contact, SL 70021 Series, Pin, Crimp, 22 AWG, Gold Plated Contacts

MOLEX

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

20000+ $0.112

Buy

Contact, SL 70021 Series, Pin, Crimp, 22 AWG, Gold Plated Contacts

MOLEX

Cut Tape
300 in stock

Price for: Each (Supplied on Cut Tape)

100+ $0.297 500+ $0.271 1000+ $0.245 2500+ $0.226 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.