Low

JST (JAPAN SOLDERLESS TERMINALS)  XADRP-30V  Wire-To-Board Connector, 2.5 mm, 30 Contacts, Receptacle, XAD Series, Crimp, 2 Rows

JST (JAPAN SOLDERLESS TERMINALS) XADRP-30V
Manufacturer Part No:
XADRP-30V
Order Code:
1830874
Product Range
XAD Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.5mm
No. of Contacts:
30Contacts
Gender:
Receptacle
Product Range:
XAD Series
Contact Termination Type:
Crimp
No. of Rows:
2Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.