Low

JST (JAPAN SOLDERLESS TERMINALS)  ZER-03V-S  Wire-To-Board Connector, 3 Contacts, Receptacle, 1.5 mm, Crimp, 1 Rows

JST (JAPAN SOLDERLESS TERMINALS) ZER-03V-S
Technical Data Sheet (137.63KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
No. of Contacts:
3Contacts
Gender:
Receptacle
Pitch Spacing:
1.5mm
Contact Termination Type:
Crimp
No. of Rows:
1Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Copper
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.