Low

KEMET  B45196E6225K309  Surface Mount Tantalum Capacitor, 2.2 µF, ± 10%, 35 V, 2312 [6032 Metric], C

KEMET B45196E6225K309
Technical Data Sheet (266.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Kemet B45196 series tantalum chip capacitors are replaced by T491 series industrial grade MnO2, standard polarized tantalum chip capacitors. T491 series capacitors are designed specifically for today's highly automated surface mount processes and equipments. These capacitors combine KEMET's proven solid tantalum technology, acclaimed and respected throughout the world with latest materials, processes and automation, resulting in greater performance and value. T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.
  • Capacitance value ranges from 0.1µF to 1000µF
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • ±10% and ±20% tolerance
  • Rated voltage range from 2.5VDC to 50VDC
  • Operating temperature range -55°C to 125°C
  • Endurance is 2000h at 85°C
  • Meets or exceeds EIA standard 535BAAC
  • Symmetrical, compliant terminations
  • Laser marked case
  • Optional gold plated terminations

Product Information

Capacitance:
2.2µF
Voltage Rating:
35V
Product Range:
-
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2312 [6032 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
ESR:
-
Manufacturer Size Code:
C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.002

Alternatives

Surface Mount Tantalum Capacitor, T491 Series, 2.2 µF, ± 10%, 35 V, 2312 [6032 Metric], C

KEMET

40 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.08 10+ $0.617 100+ $0.418 500+ $0.308 more…

Buy

Surface Mount Tantalum Capacitor, MCCTC Series, 2.2 µF, ± 20%, 35 V, 2312 [6032 Metric], C

MULTICOMP

Cut Tape
233 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.954 50+ $0.825 100+ $0.69 500+ $0.613

Buy

Surface Mount Tantalum Capacitor, TAJ Series, 2.2 µF, ± 10%, 35 V, 2312 [6032 Metric], C

AVX

673 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.97 100+ $0.957 200+ $0.795 500+ $0.589 more…

Buy

Surface Mount Tantalum Capacitor, T491 Series, 2.2 µF, ± 10%, 35 V, 2312 [6032 Metric], C

KEMET

Reel
1,500 in stock

Price for: Each (Supplied on Full Reel)

500+ $0.261 1000+ $0.222 2500+ $0.209 5000+ $0.195 more…

Buy

Surface Mount Tantalum Capacitor, T491 Series, 2.2 µF, ± 10%, 35 V, 2312 [6032 Metric], C

KEMET

40 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.08 10+ $0.617 100+ $0.418 500+ $0.308 more…

Buy

Similar Products