Low

KEMET  C0603C100K5GACTU.  CERAMIC CAPACITOR 10PF 50V, C0G, 10%, 0603

KEMET C0603C100K5GACTU.
Technical Data Sheet (66.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
10pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000195

Alternatives

CERAMIC CAPACITOR 10PF 50V, C0G, 10%, 0603, FULL REEL

KEMET

4,000 in stock

Price for: Each (Supplied on Full Reel)

4000+ $0.149 8000+ $0.126 20000+ $0.102 40000+ $0.09

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 pF, 50 V, ± 10%, C0G / NP0

AVX

Cut Tape
9,830 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.147 100+ $0.112 500+ $0.089 1000+ $0.075 more…

Buy

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 10 pF, 50 V, ± 10%, C0G / NP0, C Series

KEMET

29,340 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.03 100+ $0.027 500+ $0.017 1000+ $0.015 more…

Buy

Similar Products