Low

KEMET  C0603C104M3VACTU  CERAMIC CAPACITOR, 0.1UF, 25V, Y5V, 20%, 0603

KEMET C0603C104M3VACTU
Technical Data Sheet (66.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
0.1µF
Voltage Rating:
25V
Capacitance Tolerance:
± 20%
Dielectric Characteristic:
Y5V
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-30°C
Operating Temperature Max:
85°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000043

Alternatives

CERAMIC CAPACITOR, 0.1UF, 25V, Y5V, 20%,

YAGEO

5,755 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.237 10+ $0.071 100+ $0.033 1000+ $0.023 more…

Buy

Similar Products