Low

KEMET  C0603C221K5GACTU  CERAMIC CAPACITOR 220PF 50V, C0G, 10%, 0603

KEMET C0603C221K5GACTU
Manufacturer:
KEMET KEMET
Manufacturer Part No:
C0603C221K5GACTU
Order Code:
1167797
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0603 [1608 Metric]
Capacitance:
220pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
C0G / NP0
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000039

Alternatives

CERAMIC CAPACITOR 220PF 50V, C0G, 10%, 0603

MULTICOMP

12,153 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.134 10+ $0.089 50+ $0.067 100+ $0.045 more…

Buy

CERAMIC CAPACITOR 220PF 50V, C0G, 10%, 0603

MULTICOMP

12,153 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.134 10+ $0.089 50+ $0.067 100+ $0.045 more…

Buy

Similar Products