Low

KEMET  C0805C104J5RAC-TU  Ceramic Multilayer Capacitor

KEMET C0805C104J5RAC-TU
Technical Data Sheet (1.49MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
0805 [2012 Metric]
Capacitance:
0.1µF
Voltage Rating:
50V
Capacitance Tolerance:
± 5%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Tape & Reel
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.122

Alternatives

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 5%, X7R, C Series

KEMET

104,923 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.088 100+ $0.071 500+ $0.056 1000+ $0.048 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 5%, X7R, AEC-Q200 C Series

KEMET

Cut Tape
3,796 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.154 100+ $0.122 500+ $0.091 1000+ $0.08 more…

Buy

SMD Multilayer Ceramic Capacitor, 0805 [2012 Metric], 0.1 µF, 50 V, ± 5%, X7R, VJ Series

VISHAY

Cut Tape
2,550 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.254 50+ $0.22 100+ $0.212 500+ $0.209 more…

Buy

Similar Products