Low

KEMET  C1206C153K5RACTU  CERAMIC CAPACITOR 0.015UF 50V, X7R, 10%,

KEMET C1206C153K5RACTU
Technical Data Sheet (66.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Ceramic Capacitor Case:
1206 [3216 Metric]
Capacitance:
15000pF
Voltage Rating:
50V
Capacitance Tolerance:
± 10%
Dielectric Characteristic:
X7R
Product Range:
C Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000105

Alternatives

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.015 µF, 50 V, ± 10%, X7R

AVX

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

10+ $0.437 100+ $0.167 500+ $0.135 1000+ $0.126 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.015 µF, 50 V, ± 10%, X7R, AEC-Q200 C Series

KEMET

Cut Tape
3,715 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.813 100+ $0.686 500+ $0.386 1000+ $0.342 more…

Buy

SMD Multilayer Ceramic Capacitor, 1206 [3216 Metric], 0.015 µF, 50 V, ± 10%, X7R, MC Series

MULTICOMP

Cut Tape
5,764 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.011

Buy

Similar Products